
Differential comparator IC, featuring a single channel and BIPOLAR technology, offers a fast 165ns response time. This surface mountable component operates within a wide temperature range of -40°C to 125°C, with a maximum dual supply voltage of 15V and a maximum supply voltage of 30V. Key specifications include a 3mV input offset voltage, 100nA input bias current, and 50mA output current. The device is RoHS compliant and packaged in a lead-free SOIC case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM211QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 165ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM211QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
