
The LM21212-2EVM/NOPB is a SIMPLE SWITCHER evaluation kit with a module package and lead-free construction. It has an output current rating of 12A and an output voltage of 1.2V. The kit is packaged in bulk and is not compliant with Reach SVHC regulations. The module is designed for use in general applications.
Texas Instruments LM21212-2EVM/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 12A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM21212-2EVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
