
Synchronous buck regulator, operating from a 2.95V to 5.5V input, delivers up to 12A output current. Features include adjustable output voltage from 600mV to 5.5V, 97% peak efficiency, and frequency synchronization capability. This surface mount component is housed in a 1mm high, 6.5mm long, 4.4mm wide TSSOP package, suitable for operation between -40°C and 125°C. It offers a low 1.5mA quiescent current and is RoHS compliant.
Texas Instruments LM21212MH-1/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 97% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM21212-1 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21212MH-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
