The LM21212MH-2 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single output and can supply up to 12A of current. The device is packaged in a TSSOP package and is available in rail or tube packaging. It is not compliant with RoHS or SVHC regulations.
Texas Instruments LM21212MH-2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM21212MH-2 to view detailed technical specifications.
No datasheet is available for this part.