The LM21212MHX-1 is a 20-pin dual DC/DC controller from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 2.95V and 5.5V. The device is packaged in a 20-pin HTSSOP package. It has 20 terminals and is designed for use in a dual configuration. The LM21212MHX-1 is a member of the Power Management ICs category and is suitable for use in DC/DC controllers and regulators.
Texas Instruments LM21212MHX-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.95 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM21212MHX-1 to view detailed technical specifications.
No datasheet is available for this part.