The LM21212MHX-2 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 20 terminals and is available in a TSSOP-20 package. The device is designed for automotive applications and can operate within an input voltage range of 2.95 to 5.5 volts.
Texas Instruments LM21212MHX-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.95 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM21212MHX-2 to view detailed technical specifications.
No datasheet is available for this part.