
Texas Instruments LM21215AMH-1/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | LM21215A |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21215AMH-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
