
Synchronous buck regulator, 15A output current, 2.95V to 5.5V input voltage range, and adjustable output voltage from 600mV to 5.5V. Features 97% efficiency and frequency synchronization. Packaged in a 20-HTSSOP for surface mounting, operating from -40°C to 125°C. This lead-free, RoHS compliant component offers a single positive output and a quiescent current of 1.5mA.
Texas Instruments LM21215AMHX-1/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM21215AMHX-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
