
Dual comparator IC featuring a 4mV input offset voltage and 80ns response time. This general-purpose logic IC operates with dual supply voltages from ±2.5V to ±15V, with a maximum dual supply of ±18V. It offers a voltage gain of 92.04dB and TTL output, housed in a 14-pin CDIP package for through-hole mounting. The component has a power dissipation of 500mW and a quiescent current of 4.3mA, with an operating temperature range of -25°C to 85°C.
Texas Instruments LM219J technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 4.3mA |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM219J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
