
The LM2202M is a single-channel audio amplifier with a -3dB bandwidth of 230MHz. It is packaged in a surface-mount SOIC package and is not RoHS compliant due to containing lead. The device has an operating supply current of 48mA and an output current per channel of 28mA. It is available in a quantity of 36 per rail/Tube packaging.
Texas Instruments LM2202M technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 48mA |
| Output Current per Channel | 28mA |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2202M to view detailed technical specifications.
No datasheet is available for this part.
