
The LM2202MX is a single audio amplifier with a -3db bandwidth of 230MHz. It is packaged in a surface mount SOIC package. The device is not RoHS compliant and contains lead. Operating supply current is 48mA. Output current per channel is 28mA.
Texas Instruments LM2202MX technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 48mA |
| Output Current per Channel | 28mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2202MX to view detailed technical specifications.
No datasheet is available for this part.
