
The LM2202N is a DIP-20 packaged audio amplifier with a -3db bandwidth of 230MHz. It is available in a lead-containing package and is not RoHS compliant. The device is designed for through-hole mounting and is available in a packaging quantity of 18 units per rail/Tube. The operating supply current is 48mA, and the output current per channel is 28mA.
Texas Instruments LM2202N technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 48mA |
| Output Current per Channel | 28mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2202N to view detailed technical specifications.
No datasheet is available for this part.