
Quad general-purpose operational amplifier featuring a 1.2MHz bandwidth and 0.5V/µs slew rate. This industrial-grade IC offers a 100dB voltage gain and 70dB common mode rejection ratio, with an input bias current of 20nA and input offset voltage of 3mV. Designed for surface mounting in a 14-SOIC package, it operates from a 3V to 32V supply range and supports a maximum dual supply voltage of 16V. The amplifier provides 40mA output current per channel and is RoHS compliant, suitable for operation between -25°C and 85°C.
Texas Instruments LM224ADRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM224ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
