
Quad operational amplifier featuring a 1.2MHz bandwidth and 100dB voltage gain. This general-purpose, bipolar technology IC offers a 0.5V/µs slew rate and 30mA output current. Designed for surface mounting in a 14-SOIC package, it operates from 3V to 32V supply voltage with a 1.4mA operating supply current. Industrial-grade performance is ensured with a -25°C to 85°C operating temperature range and lead-free, RoHS-compliant construction.
Texas Instruments LM224DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM224DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
