
Quad operational amplifier IC, featuring general-purpose functionality and a 1.2MHz gain bandwidth product. This surface mount device offers a 100dB voltage gain, 0.5V/µs slew rate, and 70dB common mode rejection ratio. Designed for industrial applications, it operates across a wide temperature range of -25°C to 85°C with supply voltages from 3V to 32V. The 14-SOIC package contains four independent amplifier circuits, each capable of 40mA output current.
Texas Instruments LM224DRG3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 10mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM224DRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
