
Quad operational amplifier IC featuring a 14-pin dual in-line package (DIP) with a temperature range of -25°C to 85°C. This micropower voltage-feedback amplifier offers a nominal supply voltage of 5V, a maximum supply current of 3mA, and a unity gain bandwidth of 600kHz. Key specifications include a minimum voltage gain of 25,000, a nominal slew rate of 0.5V/µs, and a maximum input offset voltage of 5mV. The device provides frequency compensation and has a common-mode rejection ratio of 80.
Texas Instruments LM224J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 600 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM224J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.