Texas Instruments LM22670INVEVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22670INVEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.