
The LM22670MRE-5.0 is a DC/DC controller with a maximum input voltage of 42V and a maximum operating temperature of 125°C. It is available in a SOP package and is suitable for use in applications requiring a high level of reliability. The device has a maximum output current of 3A and a maximum output voltage of 5.1V. It operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Texas Instruments LM22670MRE-5.0 technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Max Input Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.1V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM22670MRE-5.0 to view detailed technical specifications.
No datasheet is available for this part.