
5V fixed output, positive voltage buck converter with 3A maximum output current. Operates from a 4.5V to 42V input voltage range, featuring 1MHz switching frequency and up to 90% efficiency. Surface mountable in an 8-SO PowerPAD package, this lead-free component offers frequency synchronization and operates across a -40°C to 125°C temperature range.
Texas Instruments LM22670MRE-5.0/NOPB technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22670MRE-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.