
The LM22670MRE-ADJ is a DC/DC controller with a maximum input voltage of 42V and a minimum input voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 3A. The device is packaged in a plastic SOP-8 package and is suitable for use in applications requiring a high level of reliability. The LM22670MRE-ADJ is not RoHS compliant and is not Reach SVHC compliant.
Texas Instruments LM22670MRE-ADJ technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Voltage | 37V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM22670MRE-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
