
Texas Instruments LM22670QMR-5.0/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22670QMR-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
