The LM22670QMRE-5.0 is an automotive DC/DC controller from Texas Instruments. It operates over a wide input voltage range of 4.5V to 42V and can handle temperatures from -40C to 125C. The device is packaged in a plastic SOP-8 package, suitable for surface mount applications. This device is designed for use in automotive power management applications.
Texas Instruments LM22670QMRE-5.0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM22670QMRE-5.0 to view detailed technical specifications.
No datasheet is available for this part.