The LM22670QMRX-ADJ/NOPB is a single output adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 20-pin HSOP package. The device is RoHS compliant and has a maximum input voltage of 42V. It features an adjustable output voltage of up to 37V and a maximum output current of 3A. The LM22670QMRX-ADJ/NOPB is suitable for use in a variety of applications including power supplies and DC/DC converters.
Texas Instruments LM22670QMRX-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | LM22670-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22670QMRX-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.