Texas Instruments LM22670TJ-5.0 technical specifications.
| Package/Case | TO-263 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22670TJ-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.