Adjustable positive output DC-DC buck controller with a maximum output current of 500mA and a maximum output voltage of 37V. Features a wide input voltage range from 4.5V to 42V, achieving up to 90% efficiency. Operates across a temperature range of -40°C to 125°C, suitable for surface mount applications in an HSOP package. This lead-free, RoHS compliant component offers a quiescent current of 3.4mA and is designed for automotive applications.
Texas Instruments LM22671QMRX-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22671QMRX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.