
Texas Instruments LM22672MRE-5.0 technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.1V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM22672MRE-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.