
Adjustable step-down voltage regulator, 1A output current, with a maximum input voltage of 42V and a minimum of 4.5V. Features adjustable frequency operation and a single output capable of reaching 37V. Operates across a wide temperature range from -40°C to 125°C. Packaged in HSOP with 250 units per tape and reel.
Texas Instruments LM22672QMRE-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | LM22672-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22672QMRE-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.