The LM22673MR-ADJ is a single-output DC/DC controller with a switching frequency of 500kHz. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 42V. The device features a maximum output current of 3A and a maximum output voltage of 37V. It is available in a SOP package type and is packaged in cut tape. The LM22673MR-ADJ is compliant with Reach SVHC regulations but not RoHS compliant.
Texas Instruments LM22673MR-ADJ technical specifications.
| Package/Case | SOP |
| Frequency | 500kHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM22673MR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.