
Texas Instruments LM22673QMR-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | LM22673 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22673QMR-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
