
3A adjustable DC-DC step-down voltage regulator with a 4.5V to 42V input range. Features 90% efficiency at 500kHz switching frequency, adjustable soft-start, and current limit. Operates from -40°C to 125°C in a lead-free TO-263 surface mount package. Offers a minimum output voltage of 1.285V and a maximum output current of 3A.
Texas Instruments LM22673TJE-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 90% |
| Frequency | 500kHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.285V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22673TJE-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
