
Adjustable 1A step-down voltage regulator with a maximum input voltage of 42V and a minimum input voltage of 4.5V. Features a maximum output current of 1A, adjustable output voltage up to 37V, and a minimum output voltage of 1.285V. Operates within a temperature range of -40°C to 125°C and includes a precision enable function. Packaged in HSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM22675QMRX-ADJ/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22675QMRX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.