
5V fixed output, 3A output current, positive output configuration DC-DC buck controller. Features a 4.5V to 42V input voltage range and 5V minimum output voltage. Surface mountable in an HSOP package with dimensions of 4.89mm length, 3.9mm width, and 1.7mm height. Operates from -40°C to 125°C with 3.4mA quiescent current. Lead-free and RoHS compliant.
Texas Instruments LM22676QMRE-5.0/NOPB technical specifications.
| Package/Case | HSOP |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22676QMRE-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.