
3A Step-Down Regulator, featuring a 5V fixed output voltage and a wide 4.5V to 42V input voltage range. This power management IC operates at a 500kHz switching frequency, achieving up to 90% efficiency. Packaged in a TO-263 surface mount case, it supports a maximum operating temperature of 125°C. The regulator includes a precision enable function and is RoHS compliant.
Texas Instruments LM22676TJE-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 90% |
| Frequency | 500kHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22676TJE-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
