
Texas Instruments LM22677QTJE-5.0/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM22677-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22677QTJE-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
