5A Step-Down DC/DC Switching Regulator with Frequency Synchronization. Features a wide input voltage range of 4.5V to 42V and a fixed 5V output voltage. Delivers up to 5A output current with 92% efficiency at a 500kHz switching frequency. Surface mount TO-263-7 package with operating temperatures from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM22677TJE-5.0/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 92% |
| Frequency | 500kHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22677TJE-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.