
Texas Instruments LM22678QTJE-5.0/NOPB technical specifications.
| Package/Case | PFM |
| Pin Count | 7 |
| PCB | 7 |
| Tab | Tab |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 9.85 |
| Package Height (mm) | 2 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 5A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 42V |
| Switching Regulator | Yes |
| Efficiency | 90(Min)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM22678QTJE-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.