Texas Instruments LM22678TJ-5.0 technical specifications.
| Output Current | 5A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22678TJ-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.