
The LM22679TJ-ADJ is a DC/DC controller with a maximum input voltage of 42V and a minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 5A. The device is packaged in a TO-263 package and is compliant with RoHS and Reach SVHC regulations. It is suitable for use in applications requiring a single output voltage.
Texas Instruments LM22679TJ-ADJ technical specifications.
| Package/Case | TO-263 |
| Frequency | 500kHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.285V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM22679TJ-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.