The LM22679TJE-5.0 is a DC/DC controller from Texas Instruments, packaged in a TO-263 case and suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is designed to handle a maximum input voltage of 42V. The device provides a single output voltage of 5V at a maximum current of 5A, with an operating supply voltage of 12V. It is not compliant with RoHS or SVHC regulations.
Texas Instruments LM22679TJE-5.0 technical specifications.
| Package/Case | TO-263 |
| Frequency | 500kHz |
| Max Input Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5.1V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM22679TJE-5.0 to view detailed technical specifications.
No datasheet is available for this part.