Texas Instruments LM234H-6 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 40 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM234H-6 to view detailed technical specifications.
No datasheet is available for this part.