
Texas Instruments LM234Z-3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Output Current | 10mA |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LM234 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM234Z-3 to view detailed technical specifications.
No datasheet is available for this part.
