
Adjustable current regulator diode with 1% accuracy, designed for through-hole mounting in a TO-92-3 package. Features a 10mA analog output current, operating from a minimum input voltage of 1V up to 40V, with a maximum supply voltage of 40V. This component offers a wide operating temperature range from -25°C to 100°C and is supplied in bulk packaging.
Texas Instruments LM234Z-3/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 800mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Analog |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM234Z-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
