
Texas Instruments LM235AH technical specifications.
| Package/Case | TO-46-3 |
| Height | 2.67mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Width | 5.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM235AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
