The LM235AH/NOPB is a TO-46 packaged analog temperature sensor with a temperature range of -40°C to 125°C. It operates on a minimum supply voltage of 5V and has a quiescent current of 1mA. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a through-hole package, making it easy to mount on a printed circuit board.
Texas Instruments LM235AH/NOPB technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bag |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM235AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
