
The LM235H humidity sensor is a through-hole packaged device with an analog output. It operates over a temperature range of -40°C to 125°C and requires a minimum supply voltage of 5V. The device has a quiescent current of 1mA and is available in a TO-46 package.
Texas Instruments LM235H technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM235H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
