
The LM235H/NOPB is a temperature sensor from Texas Instruments, packaged in a TO-46-3 case and designed for through-hole mounting. It features an analog voltage output and a quiescent current of 1mA. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Texas Instruments LM235H/NOPB technical specifications.
| Package/Case | TO-46-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Box |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM235H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
