
The LM236AH-2.5/NOPB is a 2.49V shunt voltage reference from Texas Instruments. It features a 1% tolerance and an output current of 10mA. The device is packaged in a TO-46-3 package and is designed for through-hole mounting. The LM236AH-2.5/NOPB operates over a temperature range of -25°C to 85°C and is RoHS compliant.
Texas Instruments LM236AH-2.5/NOPB technical specifications.
| Package/Case | TO-46-3 |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.49V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.49V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM236AH-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.