
Texas Instruments LM236AH-5.0/NOPB technical specifications.
| Package/Case | TO-46 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM136-5.0 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM236AH-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.