
The LM236D-2-5 is a voltage reference IC with a reference voltage of 2.49V and a tolerance of 2%. It operates within a temperature range of -25°C to 85°C and has a maximum output current of 10mA. The device is available in a SOP package and is RoHS compliant. The LM236D-2-5 is a single-channel, single-output voltage reference.
Texas Instruments LM236D-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.49V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 2.49V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.49V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM236D-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
