Texas Instruments LM236DRG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.49V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM236-2.5 |
| Tolerance | 2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM236DRG4-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.